Siretta TANGO9/1.5M/SMAM/S/S/20 Whip WiFi Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 202-4094
- Mfr. Part No.:
- TANGO9/1.5M/SMAM/S/S/20
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
£25.87
(exc. VAT)
£31.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
- Plus 10 unit(s) shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £25.87 |
| 5 - 9 | £24.35 |
| 10 - 49 | £22.17 |
| 50 - 99 | £20.35 |
| 100 + | £19.41 |
*price indicative
- RS Stock No.:
- 202-4094
- Mfr. Part No.:
- TANGO9/1.5M/SMAM/S/S/20
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Internal/External | External | |
| RF Protocols | ISM Band | |
| Frequency Range | 433 MHz | |
| Antenna Physical Form | Whip | |
| Connector Type | SMA | |
| Antenna Mounting Type | Through Hole/Bolted | |
| Mounting Type | Through Hole/Bolted | |
| Gain | 3dBi | |
| Antenna Directivity | Omnidirectional | |
| Cable Length | 1.5m | |
| Connector Gender | Male | |
| Height | 250mm | |
| Maximum Operating Temperature | +65°C | |
| Series | Tango 9 | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Internal/External External | ||
RF Protocols ISM Band | ||
Frequency Range 433 MHz | ||
Antenna Physical Form Whip | ||
Connector Type SMA | ||
Antenna Mounting Type Through Hole/Bolted | ||
Mounting Type Through Hole/Bolted | ||
Gain 3dBi | ||
Antenna Directivity Omnidirectional | ||
Cable Length 1.5m | ||
Connector Gender Male | ||
Height 250mm | ||
Maximum Operating Temperature +65°C | ||
Series Tango 9 | ||
Minimum Operating Temperature -20°C | ||
The Siretta Tango 9 433MHz ISM band antenna is a cost effective medium gain, omnidirectional antenna. The 3dBi gain offers improved coverage over smaller antenna designs for increased distances and improved system reliability. The antenna is a through hole mounting design for cabinets and enclosures. An optional wall mount bracket is also available for remote installation of the antenna. The standard antenna comes supplied with an SMA Male connector and 1.5m of cable. For remote location of the antenna, a 5m version is available with an SMA male connector.
433MHz ISM Band
3dBi peak gain
Omni-directional
3dBi peak gain
Omni-directional
Related links
- Siretta MIKE1B/3M/SMAM/S/S/20 Whip Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta ALPHA17/2.5M/SMAM/S/S/20 Antenna with SMA Connector, ISM Band
- Siretta DELTA21/X/SMAM/S/S/20 Stubby Omnidirectional Antenna with SMA Connector, ISM Band
- Siretta DELTA22B/X/SMAM/S/S/20 Omnidirectional Antenna with SMA Connector, ISM Band
- Siretta DELTA22/X/SMAM/S/S/20 Omnidirectional Antenna with SMA Connector, ISM Band
- Siretta DELTA22A/X/SMAM/S/S/20 Omnidirectional Antenna with SMA Connector, ISM Band
- Siretta DELTA12C/x/SMAM/S/S/17 Whip Omnidirectional Antenna with SMA Connector, ISM Band
- Siretta DELTA12B/x/SMAM/S/S/17 Whip Omnidirectional Antenna with SMA Connector, ISM Band
