Microchip WINCS02UE-I/100 3.6V WiFi Module, TCP/IP, SSL, MQTT
- RS Stock No.:
- 301-082
- Mfr. Part No.:
- WINCS02UE-I/100
- Brand:
- Microchip
Subtotal (1 unit)*
£3.65
(exc. VAT)
£4.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 70 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.65 |
*price indicative
- RS Stock No.:
- 301-082
- Mfr. Part No.:
- WINCS02UE-I/100
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | WiFi Module | |
| Supported Security Standards | WPA3 | |
| Output Power | 19dBm | |
| Frequency | 2.4GHz | |
| Height | 2.1mm | |
| Interface Type | SPI | |
| Length | 7mm | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | TCP/IP, SSL, MQTT | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEEE 802.11b/g/n | |
| Series | WINCS02 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type WiFi Module | ||
Supported Security Standards WPA3 | ||
Output Power 19dBm | ||
Frequency 2.4GHz | ||
Height 2.1mm | ||
Interface Type SPI | ||
Length 7mm | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols TCP/IP, SSL, MQTT | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEEE 802.11b/g/n | ||
Series WINCS02 | ||
The Microchip Wi-Fi Network Controller Module is a 2.4-GHz IEEE 802.11 b g n Wi-Fi network controller module with U.FL antenna.
Add wireless to any MCU through an SPI-to-Wi-Fi interface
On-chip network stack reduces host load
Integrated power amplifier (PA) and TX/RX switch with power management
Immutable secure boot with hardware root of trust
Embedded TCP/IP stack along with IPv6 and WPA3 security standards
Related links
- Microchip RNWF02UE-I/100 3.6V WiFi Module MQTT, TCP/IP
- Microchip WINCS02PE-I/100 3.6V WiFi Module TCP/IP, MQTT
- Microchip RNWF02PE-I/100 3.6V WiFi Module MQTT, TCP/IP
- Microchip WINCS02ICT-I/ZZX 3.6V WiFi Module MQTT, TCP/IP
- Microchip WILCS02ICT-I/ZZX 3.6V WiFi Module, TCP/IP
- Microchip WILCS02IC-I/ZZX 3.6V WiFi Module, TCP/IP
- RF Solutions ESP-07S 3.6V WiFi Module FTP, HTTP
- Microchip WILCS02PE-I/100 3.6V WiFi Module SDIO
