Telit SE878K3-A 4.3V WiFi Module, GPS, Galileo, GLONASS, QZSS

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
285-607
Mfr. Part No.:
SE878K3-A
Brand:
Telit
Find similar products by selecting one or more attributes.
Select all

Brand

Telit

Product Type

WiFi Module

Supported Security Standards

EMEA

Output Power

93W

Height

6.1mm

Length

18mm

Minimum Supply Voltage

3V

Maximum Supply Voltage

4.3V

Width

18mm

Supported Protocols

GPS, Galileo, GLONASS, QZSS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

EMEA, RED (10.2024), RoHS

Series

SE878K3-A

COO (Country of Origin):
VN
The Telit GNSS antenna module is a complete multi constellation GNSS receiver featuring a high sensitivity 17 x 17 mm patch antenna, SAW filter, additional LNA, flash memory, GNSS core, RTC and TCXO. It uses Telit’s cavity like PCB package with an optimized RF path supporting standard SMT mounting without constraining the host PCB, minimizing the antenna detuning.

Additional LNA and SAW filter

SMT mounting not requiring holes on host PCB

Ready for Galileo

Supports ephemeris file injection

Satellite Based Augmentation System compliant

Embedded RF switch to support external antennas as well

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy