Telit WE310F5-P 3.3V WiFi Module, WPA3
- RS Stock No.:
- 285-613
- Mfr. Part No.:
- WE310F5-P
- Brand:
- Telit
Get a bulk buy discount
Add 10 more to save £7.80
View bulk pricing optionsSubtotal (1 unit)*
£7.78
(exc. VAT)
£9.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
- Plus 620 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £7.78 | - |
| 10 - 99 | £7.00 | £7.80 |
| 100 - 499 | £6.46 | £132.00 |
| 500 + | £5.98 | £900.00 |
*price indicative
- RS Stock No.:
- 285-613
- Mfr. Part No.:
- WE310F5-P
- Brand:
- Telit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telit | |
| Product Type | WiFi Module | |
| Supported Security Standards | HTTPS server & client TLS-1.2, TLS-1.3, WPA, WPA2, WPA3 | |
| Output Power | 8dBm | |
| Height | 13.3mm | |
| Length | 14.3mm | |
| Interface Type | SPI, UART | |
| Width | 2.6mm | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | WPA3 | |
| Maximum Operating Temperature | 85°C | |
| Series | WE310 | |
| Standards/Approvals | IC, ANATEL, FCC, JATE-JBL, KCC, NCC, RCM, RED, RoHS, SRRC, TELEC-JRL, UKCA, WPC-ETA | |
| Select all | ||
|---|---|---|
Brand Telit | ||
Product Type WiFi Module | ||
Supported Security Standards HTTPS server & client TLS-1.2, TLS-1.3, WPA, WPA2, WPA3 | ||
Output Power 8dBm | ||
Height 13.3mm | ||
Length 14.3mm | ||
Interface Type SPI, UART | ||
Width 2.6mm | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols WPA3 | ||
Maximum Operating Temperature 85°C | ||
Series WE310 | ||
Standards/Approvals IC, ANATEL, FCC, JATE-JBL, KCC, NCC, RCM, RED, RoHS, SRRC, TELEC-JRL, UKCA, WPC-ETA | ||
- COO (Country of Origin):
- VN
The Telit IoT Module is a fully integrated, single band Wi-Fi (802.11 b/g/n) and Bluetooth Low Energy (BLE5) combination module which provides a low cost and
high speed wireless connection to an embedded microcontroller over UART, SPI and SDIO interfaces.
AWS IoT Core qualified
Comprehensive software features
Low power consumption
Related links
- Telit WE310F5-P 3.3V WiFi Module, WPA3
- Telit WE866C6-P 3.3V WiFi Module, IEEE 802.11 ac/a/b/g/n
- Panasonic ENWF9501CMKF 3.3V WiFi Module
- Panasonic ENWF9511CMKF 3.3V WiFi Module, IEEE 802.11 ac/a/b/g/n
- Panasonic ENWF9408A1EF 3.3V WiFi Module, IEEE 802.11 b/g 2.4 GHz
- Panasonic ENWF9408A2EF 3.3V WiFi Module, IEEE 802.11 b/g 2.4 GHz
- Panasonic ENWF9408AVEF 3.3V WiFi Module Evaluation Kit, IEEE 802.11 b/g 2.4 GHz
- Ezurio ST60-2230C-U 3.3V BLE/WiFi Module, 802.1X
