Telit SE868K5-D 1.89V WiFi Module, NMEA

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

£12.54

(exc. VAT)

£15.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 23 November 2026
  • Plus 350 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£12.54-
10 - 99£11.2810%
100 +£10.4017%

*price indicative

RS Stock No.:
285-594
Mfr. Part No.:
SE868K5-D
Brand:
Telit
Find similar products by selecting one or more attributes.
Select all

Brand

Telit

Product Type

WiFi Module

Supported Security Standards

RTCM, NMEA

Output Power

59W

Frequency

10Hz

Height

2.8mm

Length

11mm

Minimum Supply Voltage

1.72V

Maximum Supply Voltage

1.89V

Width

11mm

Supported Protocols

NMEA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

SE868

Standards/Approvals

UKCA, RED, RoHS

COO (Country of Origin):
VN
The Telit Multifrequency and multiconstellation positioning receiver module and a member of the xE868 Telit form factor family. It improves position reporting and navigation solution performance. Using two frequencies i.e. L1/E1 and L5/E5 enhances location accuracy and reduces multipath effects in urban areas. This module can navigate down to -165 dBm and proved optimal performance in harsh environments.

SAW filter for optimal coexistence with other radios

Embedded LNA allows optimal performance even with passive antennas

Supports ephemeris file injection as well as on board ephemeris prediction

PVT Logging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy