Telit SE868K5-D 1.89V WiFi Module, NMEA
- RS Stock No.:
- 285-593
- Mfr. Part No.:
- SE868K5-D
- Brand:
- Telit
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 285-593
- Mfr. Part No.:
- SE868K5-D
- Brand:
- Telit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telit | |
| Product Type | WiFi Module | |
| Supported Security Standards | RTCM, NMEA | |
| Output Power | 59W | |
| Frequency | 10Hz | |
| Height | 2.8mm | |
| Length | 11mm | |
| Minimum Supply Voltage | 1.72V | |
| Width | 11mm | |
| Maximum Supply Voltage | 1.89V | |
| Supported Protocols | NMEA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | SE868 | |
| Standards/Approvals | UKCA, RED, RoHS | |
| Select all | ||
|---|---|---|
Brand Telit | ||
Product Type WiFi Module | ||
Supported Security Standards RTCM, NMEA | ||
Output Power 59W | ||
Frequency 10Hz | ||
Height 2.8mm | ||
Length 11mm | ||
Minimum Supply Voltage 1.72V | ||
Width 11mm | ||
Maximum Supply Voltage 1.89V | ||
Supported Protocols NMEA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series SE868 | ||
Standards/Approvals UKCA, RED, RoHS | ||
- COO (Country of Origin):
- VN
The Telit Multifrequency and multiconstellation positioning receiver module and a member of the xE868 Telit form factor family. It improves position reporting and navigation solution performance. Using two frequencies i.e. L1/E1 and L5/E5 enhances location accuracy and reduces multipath effects in urban areas. This module can navigate down to -165 dBm and proved optimal performance in harsh environments.
SAW filter for optimal coexistence with other radios
Embedded LNA allows optimal performance even with passive antennas
Supports ephemeris file injection as well as on board ephemeris prediction
PVT Logging
Related links
- Telit SE868K5-D 1.89V WiFi Module, NMEA
- Telit SE868K5-RTK 1.89V WiFi Module, NMEA
- Telit SE868K5-SF 1.89V WiFi Module, NMEA
- Telit SE873K5 1.85V WiFi Module, NMEA
- Telit WE310F5-P 3.3V WiFi Module, WPA3
- Telit LE910Q1-WW IF 4.2V dc WiFi Module, LTE
- Telit FN990A28 (sub-6 only) 3.3V dc WiFi Module, LTE
- Telit FN990A40 (sub-6 only) 3.3V dc WiFi Module, LTE
