Telit SE873K5 1.85V WiFi Module, NMEA

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

£9.22

(exc. VAT)

£11.06

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 100 unit(s) shipping from 23 November 2026
  • Final 400 unit(s) shipping from 30 November 2026

Units
Per unit
Saving
1 - 9£9.22-
10 - 99£8.309%
100 +£7.6517%

*price indicative

RS Stock No.:
285-606
Mfr. Part No.:
SE873K5
Brand:
Telit
Find similar products by selecting one or more attributes.
Select all

Brand

Telit

Product Type

WiFi Module

Height

7mm

Length

7mm

Interface Type

UART, SPI, I2C

Minimum Supply Voltage

1.75V

Width

2.25mm

Maximum Supply Voltage

1.85V

Supported Protocols

NMEA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, RED, UKCA

Series

SE873

The Telit Multi constellation receiver in 7x7x2.25 mm QFN-like package including embedded flash, RTC and TCXO, as well as a pre selection SAW filter for coexistence with other radio technologies, it also includes an adjustable eLNA for usage with either Active or passive antennas.

Battery friendly 1.8 V GPIO

Flexible power management modes allow improvement to the battery life

SAW filter for better immunity and integrated LNA for optimal performances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy