Telit SE868K5-RTK 1.89V WiFi Module, NMEA

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

£20.66

(exc. VAT)

£24.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 204 unit(s) shipping from 23 November 2026
  • Plus 924 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£20.66-
10 - 99£18.5910%
100 +£17.1516%

*price indicative

RS Stock No.:
285-597
Mfr. Part No.:
SE868K5-RTK
Brand:
Telit
Find similar products by selecting one or more attributes.
Select all

Brand

Telit

Product Type

WiFi Module

Supported Security Standards

NMEA, RTCM

Output Power

70mW

Frequency

10Hz

Height

2.8mm

Interface Type

UART, I2C, SPI

Length

11mm

Minimum Supply Voltage

1.72V

Maximum Supply Voltage

1.89V

Width

11mm

Minimum Operating Temperature

-40°C

Supported Protocols

NMEA

Maximum Operating Temperature

85°C

Series

SE868

Standards/Approvals

RoHS, UKCA, RED

COO (Country of Origin):
VN
The Telit Multifrequency and multiconstellation positioning receiver module with Real Time Kinematics capabilities and a member of the xE868 Telit form factor family. Using two frequencies i.e.L1/E1 and L5/E5 which enhances location accuracy and reduces multipath effects in urban areas.

Up to 10 Hz update rate

Telit proprietary PTWS commands

SAW filter for optimal coexistence with other radios

Embedded PGA allows optimal performance even with passive antennas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy