Legamaster White Board, 1.2 m Height, 2.2 m Width
- RS Stock No.:
- 885-976
- Mfr. Part No.:
- 868498000
- Brand:
- Legamaster
Subtotal (1 unit)*
£629.09
(exc. VAT)
£754.91
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £629.09 |
*price indicative
- RS Stock No.:
- 885-976
- Mfr. Part No.:
- 868498000
- Brand:
- Legamaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legamaster | |
| Product Type | White Board | |
| Magnetic | Yes | |
| Writing Surface Height | 1.2m | |
| Writing Surface Width | 2.2m | |
| Material | Lacquered Steel Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legamaster | ||
Product Type White Board | ||
Magnetic Yes | ||
Writing Surface Height 1.2m | ||
Writing Surface Width 2.2m | ||
Material Lacquered Steel Board | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Legamaster revolving whiteboard designed for versatile usage in both office and educational settings, offering an efficient space for interactive presentations and collaborative discussions.
Double-sided magnetic lacquered steel surface for enhanced functionality
Height-adjustable with a robust mobile stand featuring 360° pivot and four castors
Includes a marker tray and all necessary mounting materials
Built from FSC-certified materials to promote sustainability
