Bolle Safety ELECPN80W Solar Auto Darkening Filter, Shade 3, Shade 4 to 8, Shade 9 to 13 Auto Darkening Lens Adjustable
- RS Stock No.:
- 800-966
- Mfr. Part No.:
- ELECPN80W
- Brand:
- Bolle Safety
Image representative of range
Subtotal (1 unit)*
£173.03
(exc. VAT)
£207.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 02 November 2026
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £173.03 |
*price indicative
- RS Stock No.:
- 800-966
- Mfr. Part No.:
- ELECPN80W
- Brand:
- Bolle Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Shade | Shade 3, Shade 4 to 8, Shade 9 to 13 | |
| Battery Type | Solar | |
| Sub Type | Auto Darkening Filter | |
| Product Type | Welding Helmet | |
| Series | ELECPN80W | |
| Auto Darkening Lens | Yes | |
| Adjustable Headband | Yes | |
| Viewing Height | 81mm | |
| Viewing Width | 116mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Shade Shade 3, Shade 4 to 8, Shade 9 to 13 | ||
Battery Type Solar | ||
Sub Type Auto Darkening Filter | ||
Product Type Welding Helmet | ||
Series ELECPN80W | ||
Auto Darkening Lens Yes | ||
Adjustable Headband Yes | ||
Viewing Height 81mm | ||
Viewing Width 116mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Bolle Safety welding helmet is designed for professionals seeking top-tier eye protection and comfort during welding tasks. Its Advanced auto-darkening filter provides superior visibility and shielding across a range of welding processes.
Extra-wide True Color auto-darkening filter offers protection up to shade 14
Optical clarity rating of 1/1/1/1 ensures distortion-free viewing
5-point premium headgear system guarantees balanced, adjustable support
External control panel with memory function allows quick settings access
Panoramic field of Vision enhances overall visibility during work
Related links
- Bolle Safety ELECTN80W Solar Auto Darkening Filter Shade 4 to 8, Shade 9 to 13 Auto Darkening Lens Adjustable
- Bolle Safety 2 Lithium-ion Shade 8 to 13, Shade 9 to 13 Auto Darkening Lens Adjustable
- Sundstrom H06 Welding Shield Shade 9 to 13 Auto Darkening Lens Adjustable Headband
- Univet MASTR Replaceable Laser Welding Helmet Shade 9 to 13 Auto Darkening Lens Adjustable Headband
- Bolle Safety ELECTRO CR2450 Auto Darkening Filter Auto Darkening Lens Adjustable Headband
- 3M G5 Lithium-ion Shade 8 to 13 Auto Darkening Lens Adjustable Headband
- 3M Speedglas 9100 Flip Up Welding Helmet Shade 8, Shade 9 to 13 Auto Darkening Lens Adjustable Headband
- 3M Speedglas 9100 FX Flip Up Welding Helmet, Shade 5 to 13 Auto Darkening Lens Adjustable Headband
