3M G5 Lithium-ion, Shade 5, Shade 8 to 13 Auto Darkening Lens Adjustable Headband

Image representative of range

Subtotal (1 unit)*

£1,900.20

(exc. VAT)

£2,280.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,900.20

*price indicative

RS Stock No.:
799-919
Mfr. Part No.:
7100318464
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Welding Helmet

Battery Type

Lithium-ion

Lens Shade

Shade 5, Shade 8 to 13

Series

G5

Auto Darkening Lens

Yes

Flip Up

No

Colour

Black

Adjustable Headband

Yes

Viewing Height

71mm

Viewing Width

108mm

Material

Polyphthalamide

RoHS Status: Exempt

COO (Country of Origin):
PL
The 3M Air Welding Helmet provides an elite respiratory and optical solution for professional welders in demanding environments. This integrated system combines Advanced auto-darkening technology with a continuous flow of purified air, ensuring maximum safety and Visual precision during complex welding tasks.

Natural Colour Technology for enhanced weld puddle clarity

Adjustable airflow controls for face and visor comfort

Auto-darkening filter featuring specialised Tack Welding Mode

Flip-up design for versatile grinding and inspection work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy