3M G5 Lithium-ion Auto Darkening Lens Adjustable Headband
- RS Stock No.:
- 799-917
- Mfr. Part No.:
- 7100318463
- Brand:
- 3M
Subtotal (1 unit)*
£1,387.02
(exc. VAT)
£1,664.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,387.02 |
*price indicative
- RS Stock No.:
- 799-917
- Mfr. Part No.:
- 7100318463
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Welding Helmet | |
| Battery Type | Lithium-ion | |
| Series | G5 | |
| Auto Darkening Lens | Yes | |
| Flip Up | No | |
| Colour | Black | |
| Adjustable Headband | Yes | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Welding Helmet | ||
Battery Type Lithium-ion | ||
Series G5 | ||
Auto Darkening Lens Yes | ||
Flip Up No | ||
Colour Black | ||
Adjustable Headband Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The 3M Welding Helmet provides comprehensive protection against sparks and harmful radiation during intensive arc welding. This versatile system integrates Advanced respiratory support with a modular design for additional safety accessories.
Adjustable Air flow distribution for comfort
TAP function for seamless grinding transitions
TH3 class respiratory protection with particle filters
Compatible with selected safety helmets
Integrated task light attachment system
Related links
- 3M G5 Lithium-ion Shade 8 to 13 Auto Darkening Lens Adjustable Headband
- 3M G5 Lithium-ion Shade 5 Auto Darkening Lens Adjustable Headband
- 3M G5-02 3V lithium Welding Mask Auto Darkening Lens Adjustable Headband
- 3M G5 Helmet Auto Darkening Lens Adjustable Headband
- 3M 3M G5-03Pro Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M G5-03 E Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M G5-01 Flip Up Welding Mask Auto Darkening Lens Adjustable Headband
- 3M G5 Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband

