Bolle Safety ELECTN80W Solar Auto Darkening Filter, Shade 3, Shade 4 to 8, Shade 9 to 13 Auto Darkening Lens Adjustable
- RS Stock No.:
- 800-965
- Mfr. Part No.:
- ELECTN80W
- Brand:
- Bolle Safety
Image representative of range
Subtotal (1 unit)*
£129.78
(exc. VAT)
£155.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £129.78 |
*price indicative
- RS Stock No.:
- 800-965
- Mfr. Part No.:
- ELECTN80W
- Brand:
- Bolle Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Welding Helmet | |
| Lens Shade | Shade 3, Shade 4 to 8, Shade 9 to 13 | |
| Battery Type | Solar | |
| Sub Type | Auto Darkening Filter | |
| Series | ELECTN80W | |
| Auto Darkening Lens | Yes | |
| Adjustable Headband | Yes | |
| Viewing Width | 108mm | |
| Viewing Height | 74mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Welding Helmet | ||
Lens Shade Shade 3, Shade 4 to 8, Shade 9 to 13 | ||
Battery Type Solar | ||
Sub Type Auto Darkening Filter | ||
Series ELECTN80W | ||
Auto Darkening Lens Yes | ||
Adjustable Headband Yes | ||
Viewing Width 108mm | ||
Viewing Height 74mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Bolle Safety welding helmet is designed for professionals seeking a robust multipurpose solution for MIG/MAG, TIG, and grinding. It boasts exceptional Visual clarity, optimising the welding experience with enhanced comfort and security.
Features a large True Colour auto-darkening filter for superior Visual clarity
Equipped with a 5-point premium headgear for an ergonomic fit
Offers adjustable delay and sensitivity settings with five detection sensors
Related links
- Bolle Safety ELECPN80W Solar Auto Darkening Filter Shade 4 to 8, Shade 9 to 13 Auto Darkening Lens Adjustable
- Bolle Safety 2 Lithium-ion Shade 8 to 13, Shade 9 to 13 Auto Darkening Lens Adjustable
- Sundstrom H06 Welding Shield Shade 9 to 13 Auto Darkening Lens Adjustable Headband
- Univet MASTR Replaceable Laser Welding Helmet Shade 9 to 13 Auto Darkening Lens Adjustable Headband
- Bolle Safety ELECTRO CR2450 Auto Darkening Filter Auto Darkening Lens Adjustable Headband
- 3M G5 Lithium-ion Shade 5 Auto Darkening Lens Adjustable Headband
- 3M G5 Lithium-ion Shade 8 to 13 Auto Darkening Lens Adjustable Headband
- 3M Speedglas 100 V Flip Up Lithium Welding Mask, Shade 14 Auto Darkening Lens Adjustable Headband
