Bolle Safety ELECTRO
- RS Stock No.:
- 765-830
- Mfr. Part No.:
- ELECTN03W
- Brand:
- Bolle Safety
Subtotal (1 unit)*
£8.77
(exc. VAT)
£10.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.77 |
*price indicative
- RS Stock No.:
- 765-830
- Mfr. Part No.:
- ELECTN03W
- Brand:
- Bolle Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Welding Helmet | |
| Series | ELECTRO | |
| Standards/Approvals | EN ISO 16321-1 - EN ISO 16321-2 | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Welding Helmet | ||
Series ELECTRO | ||
Standards/Approvals EN ISO 16321-1 - EN ISO 16321-2 | ||
- COO (Country of Origin):
- CN
The Bolle Safety Safety headgear offers superior support and comfort for welding professionals, ensuring a secure fit during tasks. It is an essential component designed to enhance the overall experience while wearing a protective welding helmet.
Ergonomic design ensures prolonged comfort during extended use
Compatible with various helmet types to provide a secure fit
Lightweight construction reduces strain over long periods of wear
Related links
- Bolle Safety ELECTRO CR2450 Auto Darkening Filter Auto Darkening Lens Adjustable Headband
- Bolle Safety VOLT Auto Darkening Lens Adjustable Headband
- Bolle Safety VOLT 2.0 CR2032 Filter Auto Darkening Lens Adjustable Headband
- Bolle Safety ELECTN80W Solar Auto Darkening Filter Shade 4 to 8, Shade 9 to 13 Auto Darkening Lens Adjustable
- Bolle Safety FUSION Flip Up Welding Helmet, Shade 5 to 8/9 to 13 Adjustable Headband
- Bolle Safety 2 Lithium-ion Shade 8 to 13, Shade 9 to 13 Auto Darkening Lens Adjustable
- Bolle Safety ELECPN80W Solar Auto Darkening Filter Shade 4 to 8, Shade 9 to 13 Auto Darkening Lens Adjustable
- Bolle VOLT Auto Darkening Lens Adjustable Headband
