Bolle Safety VOLT 2.0 CR2032 Filter Auto Darkening Lens Adjustable Headband

Subtotal (1 unit)*

£7.69

(exc. VAT)

£9.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.69

*price indicative

RS Stock No.:
765-828
Mfr. Part No.:
VOLT2N03W
Brand:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Sub Type

Filter

Product Type

Welding Helmet

Battery Type

CR2032

Series

VOLT 2.0

Auto Darkening Lens

Yes

Colour

Black

Adjustable Headband

Yes

Viewing Width

96mm

Viewing Height

39mm

Standards/Approvals

EN ISO 16321-1 - EN ISO 16321-2

COO (Country of Origin):
CN
The Bolle Safety Sweat band is designed for enhanced comfort and hygiene, ensuring effective moisture absorption during prolonged use. It provides a snug fit and alleviates discomfort, contributing to the overall performance of protective headgear.

Made for optimal moisture absorption and comfort

Fits securely to enhance comfort during extended use

Aids in maintaining hygiene of safety equipment

Designed to work seamlessly with various headgear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy