Kern CKE 16K0.1 Counting Weighing Scale, 16kg Weight Capacity, RSCAL

Subtotal (1 unit)*

£599.92

(exc. VAT)

£719.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£599.92

*price indicative

RS Stock No.:
788-9052
Mfr. Part No.:
CKE 16K0.1
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

16kg

Product Type

Weighing Scale

Scale Type

Counting

Resolution

0.1 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

3-Pin (Global), Type C

Weigh Pan Length

340mm

Weigh Pan Width

240mm

Minimum Operating Temperature

10°C

Maximum Operating Temperature

40°C

Net Weight

6.5kg

Standards/Approvals

No

Model Number

CKE 16K0.1

Calibrated

RSCAL

COO (Country of Origin):
CN

CKE Series Counting Scales


Professional range of the CKE Series counting scales with self-explanatory graphic control panels.

RS232 Data Interface.

Suspended weighing.

Strain gauge.

Related links