Kern CKE 36K0.1 Counting Weighing Scale, 36kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 788-8995
- Mfr. Part No.:
- CKE 36K0.1
- Brand:
- Kern
Subtotal (1 unit)*
£641.18
(exc. VAT)
£769.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £641.18 |
*price indicative
- RS Stock No.:
- 788-8995
- Mfr. Part No.:
- CKE 36K0.1
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 36kg | |
| Scale Type | Counting | |
| Resolution | 0.1 g | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Type C - European Plug, Type G - British 3-pin | |
| Weighpan Length | 340mm | |
| Weighpan Width | 240mm | |
| Net Weight | 6.5kg | |
| Model Number p | CKE 36K0.1 | |
| Minimum Operating Temperature | +10°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 36kg | ||
Scale Type Counting | ||
Resolution 0.1 g | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type C - European Plug, Type G - British 3-pin | ||
Weighpan Length 340mm | ||
Weighpan Width 240mm | ||
Net Weight 6.5kg | ||
Model Number p CKE 36K0.1 | ||
Minimum Operating Temperature +10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
CKE Series Counting Scales
Professional range of the CKE Series counting scales with self-explanatory graphic control panels.
RS232 Data Interface.
Suspended weighing.
Strain gauge.
Suspended weighing.
Strain gauge.
Related links
- Kern CKE 36K0.1 Counting Weighing Scale, 36kg Weight Capacity
- Kern CKE 360-3+C Counting Weighing Scale, 360g Weight Capacity PreCal
- Kern CKE 8K0.05+C Counting Weighing Scale, 8kg Weight Capacity PreCal
- Kern CKE 16K0.1 Counting Weighing Scale With RS Calibration
- Kern CKE 6K0.02 Counting Weighing Scale With RS Calibration
- Kern CKE 8K0.05 Counting Weighing Scale With RS Calibration
- Kern CKE 3600-2 Counting Weighing Scale With RS Calibration
- Kern CKE 3600-2 Counting Weighing Scale, 3.6kg Weight Capacity
