Kern EOB 15K5 Platform Weighing Scale, 15kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 788-8872
- Mfr. Part No.:
- EOB 15K5
- Brand:
- Kern
Subtotal (1 unit)*
£243.92
(exc. VAT)
£292.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £243.92 |
*price indicative
- RS Stock No.:
- 788-8872
- Mfr. Part No.:
- EOB 15K5
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 15kg | |
| Scale Type | Platform | |
| Resolution | 5 g | |
| Calibrated | RSCAL | |
| Plug Type | Type C - European Plug, Type G - British 3-pin | |
| Weighpan Length | 315mm | |
| Weighpan Width | 305mm | |
| Weighpan Height | 65mm | |
| Net Weight | 4kg | |
| Model Number p | EOB 15K5 | |
| Minimum Operating Temperature | +10°C | |
| Maximum Operating Temperature | +35°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 15kg | ||
Scale Type Platform | ||
Resolution 5 g | ||
Calibrated RSCAL | ||
Plug Type Type C - European Plug, Type G - British 3-pin | ||
Weighpan Length 315mm | ||
Weighpan Width 305mm | ||
Weighpan Height 65mm | ||
Net Weight 4kg | ||
Model Number p EOB 15K5 | ||
Minimum Operating Temperature +10°C | ||
Maximum Operating Temperature +35°C | ||
- COO (Country of Origin):
- CN
EOB Series Platform Scales
Professional EOB series platform scale ideal for strong, sturdy daily weighing applications.
Large LCD display.
Mains adaptor.
Simple and convenient 4-key operation.
Strain gauge.
Vibration-free weighing.
Mains adaptor.
Simple and convenient 4-key operation.
Strain gauge.
Vibration-free weighing.
Related links
- Kern EOB 15K5 Platform Weighing Scale, 15kg Weight Capacity
- Kern KGP 10K-4 Platform Weighing Scale With RS Calibration
- Kern EOC 10K-4 Platform Weighing Scale With RS Calibration
- Kern DE 15K0.2D Platform Weighing Scale With RS Calibration
- Kern KGP 10K-4L Platform Weighing Scale With RS Calibration
- Kern DE 15K2D Platform Weighing Scale With RS Calibration
- Kern EOE 15K10 Platform Weighing Scale With RS Calibration
- Kern KGP 10K-4 Platform Weighing Scale, 15kg Weight Capacity
