Kern EOE 15K10 Platform Weighing Scale, 15kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 788-8951
- Mfr. Part No.:
- EOE 10K-3
- Brand:
- Kern
Subtotal (1 unit)*
£228.43
(exc. VAT)
£274.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £228.43 |
*price indicative
- RS Stock No.:
- 788-8951
- Mfr. Part No.:
- EOE 10K-3
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 15kg | |
| Scale Type | Platform | |
| Resolution | 10 g | |
| Calibrated | RSCAL | |
| Plug Type | Type C - European Plug, Type G - British 3-pin | |
| Weighpan Length | 315mm | |
| Weighpan Width | 305mm | |
| Weighpan Height | 65mm | |
| Net Weight | 4kg | |
| Model Number p | EOE 15K10 | |
| Maximum Operating Temperature | +35°C | |
| Minimum Operating Temperature | +10°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 15kg | ||
Scale Type Platform | ||
Resolution 10 g | ||
Calibrated RSCAL | ||
Plug Type Type C - European Plug, Type G - British 3-pin | ||
Weighpan Length 315mm | ||
Weighpan Width 305mm | ||
Weighpan Height 65mm | ||
Net Weight 4kg | ||
Model Number p EOE 15K10 | ||
Maximum Operating Temperature +35°C | ||
Minimum Operating Temperature +10°C | ||
- COO (Country of Origin):
- CN
EOE Series Platform Scales
The EOE series of all-round platform scales are designed various applications including logistics, commerce, industry and veterinary medicine.
Features and Benefits:
Large LCD display
High mobility thanks to its compact, flat construction and lightweight design
Splash-Proof membrane covered display
Lacquered Steel Platform
High mobility thanks to its compact, flat construction and lightweight design
Splash-Proof membrane covered display
Lacquered Steel Platform
Supplied with
2-pin european plug
Related links
- Kern EOE 15K10 Platform Weighing Scale, 15kg Weight Capacity
- Kern KGP 10K-4 Platform Weighing Scale With RS Calibration
- Kern KGP 10K-4L Platform Weighing Scale With RS Calibration
- Kern EOC 10K-4 Platform Weighing Scale With RS Calibration
- Kern EOE 300K100L Platform Weighing Scale With DKD Calibration
- Kern KGP 10K-4 Platform Weighing Scale, 15kg Weight Capacity
- Kern IOC 10K-4L Platform Weighing Scale, 15kg Weight Capacity
- Kern IOC 10K-4 Platform Weighing Scale, 15kg Weight Capacity
