Kern DE 15K0.2D Platform Weighing Scale, 15kg Weight Capacity, With RS Calibration

Subtotal (1 unit)*

£427.20

(exc. VAT)

£512.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£427.20

*price indicative

RS Stock No.:
153-3432
Mfr. Part No.:
DE 15K0.2D
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

15kg

Scale Type

Platform

Resolution

0.2 g, 0.5 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Weighpan Length

318mm

Weighpan Width

308mm

Weighpan Height

85mm

Net Weight

7.5kg

Model Number p

DE 15K0.2D

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

COO (Country of Origin):
CN
High mobility
Flexible positioning of display device
IP65 Protected
PRE-TARE function for manual subtraction of a known container weight

Related links