Kern 440-47N Precision Balance Weighing Scale, 2kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 192-6484
- Mfr. Part No.:
- 440-47N
- Brand:
- Kern
Subtotal (1 unit)*
£344.51
(exc. VAT)
£413.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £344.51 |
*price indicative
- RS Stock No.:
- 192-6484
- Mfr. Part No.:
- 440-47N
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 2kg | |
| Scale Type | Precision Balance | |
| Resolution | 0.1 g | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | |
| Weighpan Length | 130mm | |
| Weighpan Width | 130mm | |
| Net Weight | 1kg | |
| Model Number p | 440-47N | |
| Minimum Operating Temperature | +5°C | |
| Maximum Operating Temperature | +35°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 2kg | ||
Scale Type Precision Balance | ||
Resolution 0.1 g | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | ||
Weighpan Length 130mm | ||
Weighpan Width 130mm | ||
Net Weight 1kg | ||
Model Number p 440-47N | ||
Minimum Operating Temperature +5°C | ||
Maximum Operating Temperature +35°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
440 Series Scales
Four-key operation
Adjusting program
Parts counting: Reference quantities up to 50 pieces
Simple switching from parts to weight
Mains or battery powered (mains adaptor supplied). For battery operation, requires 9V PP3 battery
Function to determine percentages
Shuts off after 5 mins (auto power-off)
RS-232 data interface
Protective cover included
Adjusting program
Parts counting: Reference quantities up to 50 pieces
Simple switching from parts to weight
Mains or battery powered (mains adaptor supplied). For battery operation, requires 9V PP3 battery
Function to determine percentages
Shuts off after 5 mins (auto power-off)
RS-232 data interface
Protective cover included
Related links
- Kern 440-47N Precision Balance Weighing Scale, 2kg Weight Capacity
- Kern 440-47N+C Precision Balance Weighing Scale, 2kg Weight Capacity PreCal
- Kern EMB 2000-2 Precision Balance Weighing Scale With RS Calibration
- Kern PCB 2000-1-2023e Precision Balance Weighing Scale With RS Calibration
- Kern EMB 2000-2 Precision Balance Weighing Scale, 2kg Weight Capacity
- Kern PCB 2000-1-2023e Precision Balance Weighing Scale, 2kg Weight Capacity
- Kern 440-45N Precision Balance Weighing Scale With RS Calibration
- Kern 440-35N Precision Balance Weighing Scale With RS Calibration
