Kern PCB 2000-1-2023e Precision Balance Weighing Scale, 2kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 275-3866
- Mfr. Part No.:
- PCB 2000-1-2023e
- Brand:
- Kern
Subtotal (1 unit)*
£318.50
(exc. VAT)
£382.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £318.50 |
*price indicative
- RS Stock No.:
- 275-3866
- Mfr. Part No.:
- PCB 2000-1-2023e
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 2kg | |
| Scale Type | Precision Balance | |
| Resolution | 0.1 g | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Plug Type | Europe, UK, US | |
| Model Number p | PCB 2000-1-2023e | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 2kg | ||
Scale Type Precision Balance | ||
Resolution 0.1 g | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Plug Type Europe, UK, US | ||
Model Number p PCB 2000-1-2023e | ||
- COO (Country of Origin):
- CN
The Kern Precision balance having the standard in the laboratory which is ideal for a wide range of applications for industry 4.0. It has single-range balance and strain gauge weighing system and capacity 2000 g. It has LCD display with screen size 89x30 mm. The weighing plate is made of stainless steel.
Number of keys for operation 5
Auto-off interval(s) in mains power mode
Percentage determination
Counting function
Tolerance weighing
Auto-off interval(s) in mains power mode
Percentage determination
Counting function
Tolerance weighing
Related links
- Kern PCB 2000-1-2023e Precision Balance Weighing Scale, 2kg Weight Capacity
- Kern PCB 6000-1-2023e Precision Balance Weighing Scale, 6kg Weight Capacity
- Kern PCB 6000-1-2023e Precision Balance Weighing Scale With RS Calibration
- Kern EMB 2000-2 Precision Balance Weighing Scale, 2kg Weight Capacity
- Kern EMB 2000-2 Precision Balance Weighing Scale With RS Calibration
- Kern PCB 1000-2-2023e Precision Balance Weighing Scale, 1.2kg Weight Capacity
- Kern PCB 1000-2-2023e Precision Balance Weighing Scale With RS Calibration
- Kern 440-47N Precision Balance Weighing Scale, 2kg Weight Capacity
