Kern 440-33N Precision Balance Weighing Scale, 200g Weight Capacity, With RS Calibration
- RS Stock No.:
- 192-6455
- Mfr. Part No.:
- 440-33N
- Brand:
- Kern
Subtotal (1 unit)*
£362.58
(exc. VAT)
£435.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £362.58 |
*price indicative
- RS Stock No.:
- 192-6455
- Mfr. Part No.:
- 440-33N
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 200g | |
| Scale Type | Precision Balance | |
| Resolution | 0.01 g | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | |
| Weighpan Diameter | 105mm | |
| Net Weight | 1kg | |
| Model Number p | 440-33N | |
| Maximum Operating Temperature | +35°C | |
| Minimum Operating Temperature | +5°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 200g | ||
Scale Type Precision Balance | ||
Resolution 0.01 g | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | ||
Weighpan Diameter 105mm | ||
Net Weight 1kg | ||
Model Number p 440-33N | ||
Maximum Operating Temperature +35°C | ||
Minimum Operating Temperature +5°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Precision scales 440 Series
Stainless steel weighing plate
RS232 interface
Number of units and percentage determination
Formulas: separate memory for tare vessels and formula components (net total)
CAL adjusting program
Can be battery operated (battery available separately)
RS232 interface
Number of units and percentage determination
Formulas: separate memory for tare vessels and formula components (net total)
CAL adjusting program
Can be battery operated (battery available separately)
Optional accessories
Suitable battery 9 V PP3 (order no.: 450-3092)
Supplied with
Scales, mains adapter, protective working cover, wind deflector (only for 440-21 N), operating manual
Related links
- Kern 440-33N Precision Balance Weighing Scale, 200g Weight Capacity
- Kern Precision Balance Weighing Scale, 200g Weight Capacity PreCal
- Kern EMB 200-2 Precision Balance Weighing Scale With RS Calibration
- Kern PCB 200-2 Precision Balance Weighing Scale With RS Calibration
- Kern EMB 200-2 Precision Balance Weighing Scale, 200g Weight Capacity
- Kern EMB 200-3 Precision Balance Weighing Scale, 200g Weight Capacity
- Kern PCB 200-3-2023e Precision Balance Weighing Scale, 200g Weight Capacity
- Kern 440-47N+C Precision Balance Weighing Scale, 2kg Weight Capacity PreCal
