Kern Precision Balance Weighing Scale, 200g Weight Capacity PreCal

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
192-4073
Mfr. Part No.:
440-33N + Calibration
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

200g

Scale Type

Precision Balance

Resolution

20000

Calibrated

PreCal

Interface Type

RS232

Weighpan Dimensions

165 x 230 x 82mm

Weighpan Length

165mm

Weighpan Width

230mm

Weighpan Height

82mm

Maximum Operating Temperature

+35°C

Minimum Operating Temperature

+5°C

Compact size, practical for small spaces
Percentage determination: makes it possible to store a given weight value (100 %) and to determine deviations from this target value
Ring-shaped draught shield standard, only for models with weighing plate size A , weighing space ØxH 90x40 mm
Protective working cover included with delivery

Related links