Kern HCB 200K100 Hanging Weighing Scale, 200kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 192-6460
- Mfr. Part No.:
- HCB 200K100
- Brand:
- Kern
Subtotal (1 unit)*
£186.07
(exc. VAT)
£223.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £186.07 |
*price indicative
- RS Stock No.:
- 192-6460
- Mfr. Part No.:
- HCB 200K100
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 200kg | |
| Scale Type | Hanging | |
| Calibrated | RSCAL | |
| Weighpan Length | 45mm | |
| Weighpan Height | 150mm | |
| Net Weight | 0.4kg | |
| Model Number p | HCB 200K100 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 200kg | ||
Scale Type Hanging | ||
Calibrated RSCAL | ||
Weighpan Length 45mm | ||
Weighpan Height 150mm | ||
Net Weight 0.4kg | ||
Model Number p HCB 200K100 | ||
- COO (Country of Origin):
- CN
HCB Industrial Hanging Balances
The HCB series from Kern is a range of Digital Hanging Scales. Ideal for use in a wide range of industrial, commercial and food applications.
Adjusting program (CAL)
Stainless steel snap link with safety catch and 15 mm aperture
Up to 200 kg weighing range
TÜV certification
Tare function
Data hold function for easy reading of weighing results
Stainless steel S-hook with 25 mm aperture
12 mm LCD display
Auto-Off function
Battery operated
Stainless steel snap link with safety catch and 15 mm aperture
Up to 200 kg weighing range
TÜV certification
Tare function
Data hold function for easy reading of weighing results
Stainless steel S-hook with 25 mm aperture
12 mm LCD display
Auto-Off function
Battery operated
Supplied with
Batteries and instruction manual
Related links
- Kern HCB 200K100 Hanging Weighing Scale, 200kg Weight Capacity
- Kern HCB 200 K500 Hanging Weighing Scale, 200kg Weight Capacity
- Kern HCB 200 K500 Hanging Weighing Scale With RS Calibration
- Kern HCN 200K500IP Hanging Weighing Scale With RS Calibration
- Kern HCN 200K500IP Hanging Weighing Scale, 200kg Weight Capacity
- Kern HCN 200K500IP Hanging Weighing Scale With DKD Calibration
- Kern HCB 50K20 Hanging Weighing Scale With DKD Calibration
- Kern HCB 50K20+C Hanging Weighing Scale, 50kg Weight Capacity PreCal
