Kern HCB 99K50 Hanging Weighing Scale, 99kg Weight Capacity, With RS Calibration

Subtotal (1 unit)*

£165.39

(exc. VAT)

£198.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£165.39

*price indicative

RS Stock No.:
192-6447
Mfr. Part No.:
HCB 99K50
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

99kg

Scale Type

Hanging

Calibrated

RSCAL

Weighpan Length

45mm

Weighpan Height

150mm

Net Weight

0.4kg

Model Number p

HCB 99K50

COO (Country of Origin):
CN

HCB Industrial Hanging Balances


The HCB series from Kern is a range of Digital Hanging Scales. Ideal for use in a wide range of industrial, commercial and food applications.

Adjusting program (CAL)
Stainless steel snap link with safety catch and 15 mm aperture
Up to 200 kg weighing range
TÜV certification
Tare function
Data hold function for easy reading of weighing results
Stainless steel S-hook with 25 mm aperture
12 mm LCD display
Auto-Off function
Battery operated

Supplied with

Batteries and instruction manual

Related links