Adam Equipment Co Ltd GFK 300 Platform Weighing Scale, 300kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 185-4070
- Mfr. Part No.:
- GFK 300
- Brand:
- Adam Equipment Co Ltd
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 185-4070
- Mfr. Part No.:
- GFK 300
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weighing Capacity | 300kg | |
| Scale Type | Platform | |
| Resolution | 20 g | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Interface Type | RS232, USB | |
| Plug Type | Type G - British 3-pin, Type C - Europlug, Type I - Australian plug | |
| Weighpan Dimensions | 400 x 500mm | |
| Weighpan Length | 500mm | |
| Weighpan Width | 400mm | |
| Weighpan Height | 65mm | |
| Net Weight | 12.5kg | |
| Model Number p | GFK 300 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 300kg | ||
Scale Type Platform | ||
Resolution 20 g | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Interface Type RS232, USB | ||
Plug Type Type G - British 3-pin, Type C - Europlug, Type I - Australian plug | ||
Weighpan Dimensions 400 x 500mm | ||
Weighpan Length 500mm | ||
Weighpan Width 400mm | ||
Weighpan Height 65mm | ||
Net Weight 12.5kg | ||
Model Number p GFK 300 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
With a full keypad that simplifies unit weight and sample entry, GFK floor scale capably performs checkcounting to a predefined weight or count. A durable stainless steel platform and pillar-mounted ABS plastic indicator make the GFK suitable for most counting and weighing applications. The large backlit display is visible in most settings and shows unit weight, total weight and number of pieces.
Related links
- Adam Equipment Co Ltd GFK 300 Platform Weighing Scale, 300kg Weight Capacity
- Adam Equipment Co Ltd CPW Plus 300L Platform Weighing Scale With RS Calibration
- Kern EOB 300K100L Platform Weighing Scale With RS Calibration
- Kern EOB 300K100A Platform Weighing Scale With RS Calibration
- Kern EOE 300K100L Platform Weighing Scale With RS Calibration
- Kern DE 300K50DL Platform Weighing Scale With RS Calibration
- Kern EOC 300K-2 Platform Weighing Scale With RS Calibration
- Kern DE 300K5DL Platform Weighing Scale With RS Calibration
