Adam Equipment Co Ltd GFK 150 Platform Weighing Scale, 150kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 185-4069
- Mfr. Part No.:
- GFK 150
- Brand:
- Adam Equipment Co Ltd
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 185-4069
- Mfr. Part No.:
- GFK 150
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weighing Capacity | 150kg | |
| Scale Type | Platform | |
| Resolution | 10 g | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Interface Type | RS232, USB | |
| Plug Type | Type G - British 3-pin, Type C - Europlug, Type I - Australian plug | |
| Weighpan Dimensions | 400 x 500mm | |
| Weighpan Length | 500mm | |
| Weighpan Width | 400mm | |
| Weighpan Height | 65mm | |
| Net Weight | 12.5kg | |
| Model Number p | GFK 150 | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 150kg | ||
Scale Type Platform | ||
Resolution 10 g | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Interface Type RS232, USB | ||
Plug Type Type G - British 3-pin, Type C - Europlug, Type I - Australian plug | ||
Weighpan Dimensions 400 x 500mm | ||
Weighpan Length 500mm | ||
Weighpan Width 400mm | ||
Weighpan Height 65mm | ||
Net Weight 12.5kg | ||
Model Number p GFK 150 | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -10°C | ||
With a full keypad that simplifies unit weight and sample entry, GFK floor scale capably performs checkcounting to a predefined weight or count. A durable stainless steel platform and pillar-mounted ABS plastic indicator make the GFK suitable for most counting and weighing applications. The large backlit display is visible in most settings and shows unit weight, total weight and number of pieces.
Related links
- Adam Equipment Co Ltd GFK 150 Platform Weighing Scale, 150kg Weight Capacity
- Adam Equipment Co Ltd CPW Plus 150 Platform Weighing Scale With RS Calibration
- Adam Equipment Co Ltd GGL 150 Platform Weighing Scale, 150kg Weight Capacity
- Adam Equipment Co Ltd CPW Plus 150 Platform Weighing Scale, 150kg Weight Capacity
- Kern DE 150K2D Platform Weighing Scale With RS Calibration
- Kern EOC 100K-3L Platform Weighing Scale With RS Calibration
- Kern KGP 100K-3L Platform Weighing Scale With RS Calibration
- Kern EOE 150K50L Platform Weighing Scale With RS Calibration
