Adam Equipment Co Ltd Platform Weighing Scale, 150kg Weight Capacity
- RS Stock No.:
- 687-138
- Mfr. Part No.:
- GFK 150MPLUS
- Brand:
- Adam Equipment Co Ltd
Subtotal (1 unit)*
£732.88
(exc. VAT)
£879.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £732.88 |
*price indicative
- RS Stock No.:
- 687-138
- Mfr. Part No.:
- GFK 150MPLUS
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weighing Capacity | 150kg | |
| Scale Type | Platform | |
| Resolution | 0.05 kg | |
| Parts Counting | Yes | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 150kg | ||
Scale Type Platform | ||
Resolution 0.05 kg | ||
Parts Counting Yes | ||
- COO (Country of Origin):
- CN
The Adam Equipment Co Ltd OIML-approved floor scale provides the features needed to perform weighing and counting tasks in a range of demanding industrial and commercial industries. Equipped with the new GK Mplus indicator, the large backlit LCD with capacity tracker increases both weighing data visibility and maximises efficiency of operational procedures. A die cast aluminium pan provides a generous scratch resistant weighing surface suitable for weighing substantially sized items such as large boxes and containers.
Rugged construction stands up to industrial use
Overload protection helps prevent damage to internal components
Sealed keypad protects against dirt and spills
Adjustable levelling feet help optimize setup
Check weighing with audible alarm
Overload protection helps prevent damage to internal components
Sealed keypad protects against dirt and spills
Adjustable levelling feet help optimize setup
Check weighing with audible alarm
Related links
- Adam Equipment Co Ltd Bench Bench Scales, 150kg Weight Capacity
- Adam Equipment Co Ltd Bench Weighing Scale, 150kg Weight Capacity
- Adam Equipment Co Ltd GFK 150 Platform Weighing Scale, 150kg Weight Capacity
- Adam Equipment Co Ltd GFK 150 Platform Weighing Scale With RS Calibration
- Adam Equipment Co Ltd Printing Weighing Scale, 150kg Weight Capacity
- Adam Equipment Co Ltd SHS 150 Crane Weighing Scale, 150kg Weight Capacity
- Adam Equipment Co Ltd GGL 150 Platform Weighing Scale, 150kg Weight Capacity
- Adam Equipment Co Ltd CPW Plus 150L Platform Weighing Scale, 150kg Weight Capacity
