Adam Equipment Co Ltd Bench Bench Scales, 150kg Weight Capacity

Subtotal (1 unit)*

£666.25

(exc. VAT)

£799.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£666.25

*price indicative

RS Stock No.:
687-162
Mfr. Part No.:
GBK 150MPLUS
Brand:
Adam Equipment Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Adam Equipment Co Ltd

Weighing Capacity

150kg

Scale Type

Bench

Resolution

0.05 kg

Parts Counting

Yes

COO (Country of Origin):
CN
The Adam Equipment Co Ltd Approved Bench Scale is a high-quality grade aluminium cast platform. It stands up to the demanding nature of rigorous industrial and repetitive commercial warehouse applications effortlessly. It fits easily on table tops where space availability may be restricted and is ideal for parts counting, check weighing or routine weighing, providing its user with a convenient yet versatile bench weighing scale that can complete a wide range of tasks. A large backlit LCD that changes colour in check weighing mode to quickly notify the user of pre-set limits contributes to the versatility and easy user operation of the GBK Mplus.

Capacity tracker built into display for easily monitoring possible overloads
Colour coded keys facilitate quick recognition of the most frequently used buttons
Overload protection helps prevent damage to internal components
Sealed keypad protects against dirt and spills
Level indicator and adjustable feet ensure proper balance setup for optimum weighing results
Selectable language for printing

Related links