Adam Equipment Co Ltd Bench Bench Scales, 6kg Weight Capacity
- RS Stock No.:
- 687-163
- Mfr. Part No.:
- GBK 6MPLUS
- Brand:
- Adam Equipment Co Ltd
Subtotal (1 unit)*
£639.60
(exc. VAT)
£767.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £639.60 |
*price indicative
- RS Stock No.:
- 687-163
- Mfr. Part No.:
- GBK 6MPLUS
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weighing Capacity | 6kg | |
| Scale Type | Bench | |
| Resolution | 2 g | |
| Parts Counting | Yes | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 6kg | ||
Scale Type Bench | ||
Resolution 2 g | ||
Parts Counting Yes | ||
- COO (Country of Origin):
- CN
The Adam Equipment Co Ltd Approved Bench Scale is a high-quality grade aluminium cast platform. It stands up to the demanding nature of rigorous industrial and repetitive commercial warehouse applications effortlessly. It fits easily on table tops where space availability may be restricted and is ideal for parts counting, check weighing or routine weighing, providing its user with a convenient yet versatile bench weighing scale that can complete a wide range of tasks. A large backlit LCD that changes colour in check weighing mode to quickly notify the user of pre-set limits contributes to the versatility and easy user operation of the GBK Mplus.
Capacity tracker built into display for easily monitoring possible overloads
Colour coded keys facilitate quick recognition of the most frequently used buttons
Overload protection helps prevent damage to internal components
Sealed keypad protects against dirt and spills
Level indicator and adjustable feet ensure proper balance setup for optimum weighing results
Selectable language for printing
Colour coded keys facilitate quick recognition of the most frequently used buttons
Overload protection helps prevent damage to internal components
Sealed keypad protects against dirt and spills
Level indicator and adjustable feet ensure proper balance setup for optimum weighing results
Selectable language for printing
Related links
- Ohaus R31P6 Bench Bench Scales, 6kg Weight Capacity
- Ohaus R41ME6 Bench Bench Scales, 6kg Weight Capacity
- Ohaus R41ME6 Bench Bench Scales With RS Calibration
- Kern FCD 6K-3 Bench Bench Scales With RS Calibration
- Adam Equipment Co Ltd Bench Bench Scales, 60kg Weight Capacity
- Adam Equipment Co Ltd Bench Bench Scales, 15kg Weight Capacity
- Adam Equipment Co Ltd Bench Bench Scales, 150kg Weight Capacity
- Adam Equipment Co Ltd Bench Bench Scales, 30kg Weight Capacity
