Ohaus NV3202 EU Precision Balance Weighing Scale, 3.2kg Weight Capacity
- RS Stock No.:
- 930-404
- Mfr. Part No.:
- 30615586
- Brand:
- Ohaus
Image representative of range
Subtotal (1 unit)*
£342.23
(exc. VAT)
£410.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £342.23 |
*price indicative
- RS Stock No.:
- 930-404
- Mfr. Part No.:
- 30615586
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 3.2kg | |
| Scale Type | Precision Balance | |
| Parts Counting | Yes | |
| Interface Type | RS232, USB | |
| Display Type | LCD | |
| Plug Type | EU | |
| Weigh Pan Height | 70mm | |
| Weigh Pan Width | 204mm | |
| Weigh Pan Length | 230mm | |
| Weighing Modes | Parts Counting | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 1kg | |
| Standards/Approvals | CE | |
| Model Number | NV3202 EU | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Weighing Scale | ||
Weighing Capacity 3.2kg | ||
Scale Type Precision Balance | ||
Parts Counting Yes | ||
Interface Type RS232, USB | ||
Display Type LCD | ||
Plug Type EU | ||
Weigh Pan Height 70mm | ||
Weigh Pan Width 204mm | ||
Weigh Pan Length 230mm | ||
Weighing Modes Parts Counting | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 40°C | ||
Net Weight 1kg | ||
Standards/Approvals CE | ||
Model Number NV3202 EU | ||
- COO (Country of Origin):
- CN
The Ohaus precision scale provides accurate measurements for a variety of weighing tasks. Ideal for laboratory use, it ensures reliable performance for professionals demanding exactitude in their results.
Designed for high precision and accuracy in weight measurement
Manufactured to comply with essential European directives and standards
Features multiple models to accommodate a range of weighing capacities
Robust construction for durability in challenging settings
Related links
- Kern PNJ 3000-2M Precision Balance Weighing Scale, 3.2kg Weight Capacity
- Kern PWS 3000-1 Precision Balance Weighing Scale, 3.2kg Weight Capacity
- Kern PNJ 3000-2M Precision Balance Weighing Scale RSCAL
- Kern PNS 3000-2 Precision Weighing Scale, 3.2kg Weight Capacity
- Kern PNS 3000-2 Precision Weighing Scale RSCAL
- Ohaus NV422 EU Precision Balance Weighing Scale, 420g Weight Capacity
- Ohaus NV2202 EU Precision Balance Weighing Scale, 2.2kg Weight Capacity
- Ohaus NVT6201 EU Precision Balance Weighing Scale, 6.2kg Weight Capacity