Kern PNS 3000-2 Precision Weighing Scale, 3.2kg Weight Capacity, RSCAL

Subtotal (1 unit)*

£816.61

(exc. VAT)

£979.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£816.61

*price indicative

RS Stock No.:
192-6468
Mfr. Part No.:
PNS 3000-2
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

3.2kg

Scale Type

Precision

Resolution

0.01 g

Parts Counting

Yes

Interface Type

RS232

Display Type

LCD

Plug Type

Type C, 3-Pin (Global)

Weighing Modes

ct, g

Minimum Operating Temperature

5°C

Weigh Pan Width

190mm

Weigh Pan Length

190mm

Maximum Operating Temperature

40°C

Net Weight

2.6kg

Standards/Approvals

No

Model Number

PNS 3000-2

Calibrated

RSCAL

COO (Country of Origin):
CN

Kern PNS Series Precision Balances


Kern PNS Series precision balances with robust tuning fork measuring system. Lightweight, Compact and professional.

Features and Benefits


• Adjusting program CAL for quick setting of the balance accuracy using an external test weight;• High-quality tuning fork measuring system for steady weight values and continuous weighing;• Capacity Display: A bar lights up to show how much of the weighing range is still available;• Precise Counting: The automatic reference weight optimisation of reference weight gradually improves the average piece weight value;• Compact size, practical for small spaces;• Large glass draught shield with 3 sliding doors for easy access to the items being weighed, for models with weighing plate size Ø 140 mm;• Weighing Space (W x D x H): 172 x 171 x 160 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy