Kern PNJ 3000-2M+C Precision Balance Weighing Scale, 3.2kg Weight Capacity PreCal
- RS Stock No.:
- 192-4173
- Mfr. Part No.:
- PNJ 3000-2M + Calibration
- Brand:
- Kern
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£918.41
(exc. VAT)
£1,102.09
(inc. VAT)
- RS Stock No.:
- 192-4173
- Mfr. Part No.:
- PNJ 3000-2M + Calibration
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 3.2kg | |
| Scale Type | Precision Balance | |
| Resolution | 320000 | |
| Calibrated | PreCal | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Europe, Switzerland, UK, US | |
| Weighpan Dimensions | 196 x 293 x 89mm | |
| Weighpan Length | 196mm | |
| Weighpan Width | 293mm | |
| Weighpan Height | 89mm | |
| Weighpan Diameter | 190 x 190mm | |
| Net Weight | 3500g | |
| Model Number p | PNJ 3000-2M+C | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | +5°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 3.2kg | ||
Scale Type Precision Balance | ||
Resolution 320000 | ||
Calibrated PreCal | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Europe, Switzerland, UK, US | ||
Weighpan Dimensions 196 x 293 x 89mm | ||
Weighpan Length 196mm | ||
Weighpan Width 293mm | ||
Weighpan Height 89mm | ||
Weighpan Diameter 190 x 190mm | ||
Net Weight 3500g | ||
Model Number p PNJ 3000-2M+C | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature +5°C | ||
1 only PNJ: Automatic internal adjustment, guarantees high degree of accuracy and makes the balance independent of its location of use. Ideal for mobile applications which require verification, such as ambulatory gold and jewellery purchasing
2 only PNS: Adjusting program CAL for quick setting of the balance accuracy using an external test weight
High-quality tuning fork measuring system for steady weight values and continuous weighing
Capacity display: A bar lights up to show how much of the weighing range is still available
Precise counting: The automatic reference weight optimisation of reference weight gradually improves the average piece weight value
Compact size, practical for small spaces
Large glass draught shield with 3 sliding doors for easy access to the items being weighed, for models with weighing plate size Ø 140 mm, weighing space WxDxH 172x171x160 mm
Protective working cover included with delivery
you to make the decision on the perfect balance for your application
2 only PNS: Adjusting program CAL for quick setting of the balance accuracy using an external test weight
High-quality tuning fork measuring system for steady weight values and continuous weighing
Capacity display: A bar lights up to show how much of the weighing range is still available
Precise counting: The automatic reference weight optimisation of reference weight gradually improves the average piece weight value
Compact size, practical for small spaces
Large glass draught shield with 3 sliding doors for easy access to the items being weighed, for models with weighing plate size Ø 140 mm, weighing space WxDxH 172x171x160 mm
Protective working cover included with delivery
you to make the decision on the perfect balance for your application
Related links
- Kern PNJ 3000-2M Precision Balance Weighing Scale With RS Calibration
- Kern PNJ 3000-2M Precision Balance Weighing Scale, 3.2kg Weight Capacity
- Kern PNS 3000-2+C Precision Balance Weighing Scale, 3.2kg Weight Capacity PreCal
- Kern PNJ 12000-1M+C Precision Balance Weighing Scale, 12kg Weight Capacity PreCal
- Kern PNJ 600-3M+C Precision Balance Weighing Scale, 620g Weight Capacity PreCal
- Kern PNS 3000-2 Precision Balance Weighing Scale With RS Calibration
- Kern PNS 3000-2 Precision Balance Weighing Scale, 3.2kg Weight Capacity
- Kern PNS 12000-1+C Precision Balance Weighing Scale, 12kg Weight Capacity PreCal

