Kern PWS 3000-1 Precision Balance Weighing Scale, 3.2 Weight Capacity

Subtotal (1 unit)*

£849.97

(exc. VAT)

£1,019.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£849.97

*price indicative

RS Stock No.:
619-309
Mfr. Part No.:
PWS 3000-1
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

3.2

Scale Type

Precision Balance

Resolution

32.000

Model Number p

PWS 3000-1

COO (Country of Origin):
JP
The Kern High-resolution precision balance is a stainless steel device with IP protection, featuring a backlit LCD display for clear readings. The display measures 109x27 mm with 16.5 mm high digits, and the user interface supports symbol language for easy interpretation.

Level indicator
Levelling feet adjustable
CE mark

Related links