Ohaus V12P6T-M Compact Balance Weighing Scale, 15kg Weight Capacity

Image representative of range

Subtotal (1 unit)*

£192.51

(exc. VAT)

£231.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£192.51

*price indicative

RS Stock No.:
930-401
Mfr. Part No.:
30554440
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Weighing Capacity

15kg

Product Type

Weighing Scale

Scale Type

Compact Balance

Parts Counting

Yes

Interface Type

RS232

Display Type

LCD

Weighing Modes

Basic Weighing

Minimum Operating Temperature

0°C

Weigh Pan Height

122mm

Weigh Pan Length

270mm

Weigh Pan Width

260mm

Maximum Operating Temperature

40°C

Net Weight

2.5kg

Standards/Approvals

CE

Model Number

V12P6T-M

COO (Country of Origin):
CN
The Ohaus Compact bench scale offers precise food weighing with a dual display, designed for use in food-safe environments.

NSF certified design ensures compliance for food-safe use

Energy-efficient operation lasting up to 1,500 hours

Intuitive two-button system enhances user efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy