Kern FGE 10K-3 Compact Balance Weighing Scale, 15kg Weight Capacity

Subtotal (1 unit)*

£43.33

(exc. VAT)

£52.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.33

*price indicative

RS Stock No.:
862-620
Mfr. Part No.:
FGE 10K-3
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

15kg

Scale Type

Compact Balance

Resolution

15

Parts Counting

Yes

Display Type

LED

Minimum Operating Temperature

5°C

Weigh Pan Height

22mm

Weigh Pan Width

272mm

Weigh Pan Length

250mm

Weighing Modes

g, lb, ml, oz

Maximum Operating Temperature

40°C

Net Weight

500g

Standards/Approvals

CE

Model Number

FGE 10K-3

COO (Country of Origin):
CN
The Kern precise design kitchen scale offers exceptional accuracy, making it Ideal for culinary professionals and gastronomy enthusiasts. Its sleek construction and user-friendly features ensure both practicality and reliability in any kitchen setting.

Compact dimensions of 272x250x22 mm facilitate easy storage and use

Weighing capacity reaches up to 15,000 g for versatile measuring options

Adjustable levelling feet enhance stability on any surface

Auto-off function prolongs battery life by activating after 120 seconds of inactivity

Clear LED segment display provides easy readability of measurements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy