Ohaus V41PWE15T-M Compact Balance Weighing Scale, 15kg Weight Capacity
- RS Stock No.:
- 930-376
- Mfr. Part No.:
- 30035656
- Brand:
- Ohaus
Subtotal (1 unit)*
£421.80
(exc. VAT)
£506.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £421.80 |
*price indicative
- RS Stock No.:
- 930-376
- Mfr. Part No.:
- 30035656
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 15kg | |
| Scale Type | Compact Balance | |
| Parts Counting | Yes | |
| Display Type | LED | |
| Weighing Modes | Percentage Weighing | |
| Weigh Pan Length | 256mm | |
| Weigh Pan Height | 121mm | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Width | 280mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 3kg | |
| Model Number | V41PWE15T-M | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Weighing Scale | ||
Weighing Capacity 15kg | ||
Scale Type Compact Balance | ||
Parts Counting Yes | ||
Display Type LED | ||
Weighing Modes Percentage Weighing | ||
Weigh Pan Length 256mm | ||
Weigh Pan Height 121mm | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Width 280mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 3kg | ||
Model Number V41PWE15T-M | ||
- COO (Country of Origin):
- CN
The Ohaus Compact bench scale delivers precision weighing for commercial applications, equipped with Advanced touchless operations and Durable construction suitable for both wet and dry environments.
Legal for Trade certifications ensure safe use in demanding environments
Touchless sensors and Rapid stabilization time optimise weighing productivity
Flow-thru design protects the scale from liquid damage in harsh settings
Knife-proof keypad withstands daily wear in food preparation applications
Related links
- Ohaus V41XWE6T-M Compact Balance Weighing Scale, 15kg Weight Capacity
- Ohaus V12P6T-M Compact Balance Weighing Scale, 15kg Weight Capacity
- Ohaus 30072313 Compact Balance Weighing Scale, 15kg Weight Capacity
- Ohaus V41PWE15T Weighing Scale Weighing Scale, 15kg Weight Capacity
- Ohaus V41PWE15T Weighing Scale Weighing Scale RSCAL
- Kern FGE 10K-3 Compact Balance Weighing Scale, 15kg Weight Capacity
- Ohaus V41XWE6T-M Compact Balance Weighing Scale, 6kg Weight Capacity
- Ohaus V41PWE6T-M Compact Balance Weighing Scale, 6kg Weight Capacity