Kern EWJ 6000-2 Platform Weighing Scale, 6kg Weight Capacity
- RS Stock No.:
- 908-361
- Mfr. Part No.:
- EWJ 6000-2
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£559.98
(exc. VAT)
£671.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £559.98 |
*price indicative
- RS Stock No.:
- 908-361
- Mfr. Part No.:
- EWJ 6000-2
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 6kg | |
| Product Type | Weighing Scale | |
| Scale Type | Platform | |
| Resolution | 600.000 | |
| Parts Counting | Yes | |
| Interface Type | Bluetooth | |
| Display Type | LCD | |
| Plug Type | AUS | |
| Weighing Modes | g | |
| Weigh Pan Length | 340mm | |
| Weigh Pan Width | 220mm | |
| Weigh Pan Height | 105mm | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | CE | |
| Net Weight | 3.2kg | |
| Model Number | EWJ 6000-2 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 6kg | ||
Product Type Weighing Scale | ||
Scale Type Platform | ||
Resolution 600.000 | ||
Parts Counting Yes | ||
Interface Type Bluetooth | ||
Display Type LCD | ||
Plug Type AUS | ||
Weighing Modes g | ||
Weigh Pan Length 340mm | ||
Weigh Pan Width 220mm | ||
Weigh Pan Height 105mm | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals CE | ||
Net Weight 3.2kg | ||
Model Number EWJ 6000-2 | ||
- COO (Country of Origin):
- CN
The Kern precision balance with automatic internal adjustment provides accurate measurements for various weighing requirements, ensuring reliability and ease of use in laboratory environments.
Weighing capacity of 6000 g ensures versatility for different samples
Readability of 0.01 g allows for precise measurements
Automatic internal calibration enhances measurement accuracy
Related links
- Kern EWJ 6000-1SM Platform Weighing Scale, 6kg Weight Capacity
- Kern EWJ 6000-1M Platform Weighing Scale, 6kg Weight Capacity
- Kern PFB 6000-2 Precision Balance Weighing Scale, 6kg Weight Capacity
- Kern KFP 6V20LM Platform Weighing Scale, 6kg Weight Capacity
- Kern KFP 6V20M Platform Weighing Scale, 6kg Weight Capacity
- Kern KBP 15V20LM Platform Weighing Scale, 6kg Weight Capacity
- Kern IFB 6K1DM Platform Weighing Scale, 6kg Weight Capacity
- Kern KFP 15V20LM Platform Weighing Scale, 6kg Weight Capacity
