Kern BFC 1T-5DS Floor Platform Scale Weighing Scale, 500kg Weight Capacity

Subtotal (1 unit)*

£1,249.95

(exc. VAT)

£1,499.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,249.95

*price indicative

RS Stock No.:
890-557
Mfr. Part No.:
BFC 1T-5DS
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

500kg

Product Type

Weighing Scale

Scale Type

Floor Platform Scale

Resolution

25.000

Parts Counting

Yes

Interface Type

Analogue, Bluetooth, RS232, USB, WiFi

Display Type

LCD

Plug Type

CH, Euro, UK, US

Weighing Modes

ffa, g, kg, lb, pcs, Percentage Weighing

Weigh Pan Width

1m

Weigh Pan Length

1m

Weigh Pan Height

85mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Net Weight

95kg

Standards/Approvals

REACH

Model Number

BFC 1T-5DS

COO (Country of Origin):
CN
The Kern high-resolution floor scale offers superior precision for various industrial weighing tasks. Designed for durability, it features an IP67-rated weighing plate, Ideal for tough environments where moisture resistance is crucial.

High weighing capacity options of 500 kg and 1000 kg

LCD display with backlight for easy readability in various lighting conditions

Adjustable levelling feet and stabilisation time of 3 seconds for reliable measurements

Robust steel weighing plate and powder-coated finish enhance durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy