Kern TGC 500-1 Pocket Weighing Scale, 500g Weight Capacity
- RS Stock No.:
- 862-629
- Mfr. Part No.:
- TGC 500-1
- Brand:
- Kern
Subtotal (1 unit)*
£29.17
(exc. VAT)
£35.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.17 |
*price indicative
- RS Stock No.:
- 862-629
- Mfr. Part No.:
- TGC 500-1
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 500g | |
| Scale Type | ||
| Resolution | 5 | |
| Parts Counting | Yes | |
| Display Type | LCD | |
| Weighing Modes | ct, dwt, g, gn, oz, ozt | |
| Weigh Pan Diameter | 81mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 150g | |
| Model Number | TGC 500-1 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 500g | ||
Scale Type | ||
Resolution 5 | ||
Parts Counting Yes | ||
Display Type LCD | ||
Weighing Modes ct, dwt, g, gn, oz, ozt | ||
Weigh Pan Diameter 81mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 150g | ||
Model Number TGC 500-1 | ||
- COO (Country of Origin):
- CN
The Kern pocket balance offers precision weighing with a large stainless steel weighing plate, perfect for various laboratory and personal uses. It combines functionality with a practical tare pan for effortless operations.
LCD display with backlight for clear visibility
Compact housing dimensions make it Ideal for small spaces
Manual tare function for accurate net weight measurements
Related links
- Kern EHA 500-1 Precision Balance Weighing Scale, 500g Weight Capacity
- Kern EMB 500-1 Electronic Weighing Weighing Scale, 500g Weight Capacity
- Kern EMB 500-1 Electronic Weighing Weighing Scale RSCAL
- Kern EHA 500-1 Precision Balance Weighing Scale RSCAL
- Kern EFS 500-2 Weighing Scale Weighing Scale, 500g Weight Capacity
- Kern EMB 500-1BE Platform Weighing Scale, 500g Weight Capacity
- Kern FOB-S Bench Weighing Scale, 500g Weight Capacity
- Kern EHA 500-2 Precision Balance Weighing Scale, 500g Weight Capacity
