Kern EMB 500-1BE Platform Weighing Scale, 500g Weight Capacity
- RS Stock No.:
- 860-608
- Mfr. Part No.:
- EMB 500-1BE
- Brand:
- Kern
Subtotal (1 unit)*
£50.00
(exc. VAT)
£60.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.00 |
*price indicative
- RS Stock No.:
- 860-608
- Mfr. Part No.:
- EMB 500-1BE
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 500g | |
| Product Type | Weighing Scale | |
| Scale Type | Platform | |
| Resolution | 5.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | CH | |
| Display Type | LCD | |
| Weighing Modes | dwt | |
| Minimum Operating Temperature | 5°C | |
| Weigh Pan Height | 39mm | |
| Weigh Pan Width | 175mm | |
| Weigh Pan Length | 244mm | |
| Weigh Pan Diameter | 150mm | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | CE | |
| Net Weight | 550g | |
| Model Number | EMB 500-1BE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 500g | ||
Product Type Weighing Scale | ||
Scale Type Platform | ||
Resolution 5.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type CH | ||
Display Type LCD | ||
Weighing Modes dwt | ||
Minimum Operating Temperature 5°C | ||
Weigh Pan Height 39mm | ||
Weigh Pan Width 175mm | ||
Weigh Pan Length 244mm | ||
Weigh Pan Diameter 150mm | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals CE | ||
Net Weight 550g | ||
Model Number EMB 500-1BE | ||
- COO (Country of Origin):
- CN
The Kern balance offers exceptional precision for laboratory weighing applications, designed with Advanced features to deliver reliable results effortlessly.
Weighing capacity of 500 g with a readability of 0.1 g for accurate measurements
LCD display providing clear visibility with a digit height of 15 mm
Manual tare function for dynamic weighing processes
Compact design with housing dimensions of 170x244x39 mm
Built-in auto-off feature extending battery life during use
Related links
- Kern EMB 500-1 Electronic Weighing Weighing Scale, 500g Weight Capacity
- Kern EMB 500-1 Electronic Weighing Weighing Scale RSCAL
- Kern EFS 500-2 Weighing Scale Weighing Scale, 500g Weight Capacity
- Kern FOB-S Bench Weighing Scale, 500g Weight Capacity
- Kern TGC 500-1 Pocket Weighing Scale, 500g Weight Capacity
- Kern EHA 500-1 Precision Balance Weighing Scale, 500g Weight Capacity
- Kern EHA 500-2 Precision Balance Weighing Scale, 500g Weight Capacity
- Kern EFS 500-2 Weighing Scale Weighing Scale RSCAL
