Kern PCJ 600-2M Precision Balance Weighing Scale, 600 Weight Capacity
- RS Stock No.:
- 619-295
- Mfr. Part No.:
- PCJ 600-2M
- Brand:
- Kern
Subtotal (1 unit)*
£349.99
(exc. VAT)
£419.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £349.99 |
*price indicative
- RS Stock No.:
- 619-295
- Mfr. Part No.:
- PCJ 600-2M
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 600 | |
| Scale Type | Precision Balance | |
| Resolution | 60.000 | |
| Model Number p | PCJ 600-2M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 600 | ||
Scale Type Precision Balance | ||
Resolution 60.000 | ||
Model Number p PCJ 600-2M | ||
- COO (Country of Origin):
- CN
The Kern Precision balance is a device with alibi memory and optional verification, featuring an LCD display with backlight for clear visibility. The display measures 89x30 mm, includes 7 segments, and has 21 mm high digits. The user interface supports English and symbol languages for easy operation.
Level indicator
Levelling feet adjustable
CE mark
Levelling feet adjustable
CE mark
Related links
- Kern PNJ 600-3M+C Precision Balance Weighing Scale, 620g Weight Capacity PreCal
- Kern PNJ 3000-2M Precision Balance Weighing Scale, 3.2kg Weight Capacity
- Kern PNJ 3000-2M Precision Balance Weighing Scale With RS Calibration
- Kern PNS 600-3+C Precision Balance Weighing Scale, 620g Weight Capacity PreCal
- Kern PCJ 6000-1M Precision Balance Weighing Scale, 6 Weight Capacity
- Kern PNJ 600-3M Precision Balance Weighing Scale, 620g Weight Capacity
- Kern ADJ 600-C3 Analytical Balance Weighing Scale, 120g Weight Capacity
- Kern IFC 600K-2 Platform Weighing Scale, 600 Weight Capacity
