Kern PFB 600-3 Precision Balance Weighing Scale, 600g Weight Capacity

Subtotal (1 unit)*

£416.65

(exc. VAT)

£499.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£416.65

*price indicative

RS Stock No.:
920-165
Mfr. Part No.:
PFB 600-3
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

600g

Scale Type

Precision Balance

Resolution

600.000

Parts Counting

Yes

Interface Type

Bluetooth

Display Type

LCD

Plug Type

CH

Weighing Modes

g

Weigh Pan Diameter

120mm

Minimum Operating Temperature

15°C

Maximum Operating Temperature

30°C

Net Weight

1.4kg

Standards/Approvals

CE

Model Number

PFB 600-3

COO (Country of Origin):
CN
The Kern precision balance offers quick-display functionality and a user-friendly operation mode, including an integrated check weighing feature, Ideal for precise weighing needs in laboratory settings.

Maximum weighing capacity of 600 g with a readability of 0.001 g

Stabilisation time of 6 seconds ensures Rapid results

Available functions include PreTare, sum memory, and percentage determination

Eccentric loading capability guarantees accuracy at 1/3 of full capacity

Single-range balance design optimises ease of use in laboratories

IP65 protection for the load cell enhances durability in varied environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy