Ohaus V71P30T Weighing Scale Weighing Scale, 30kg Weight Capacity, RSCAL
- RS Stock No.:
- 326-439
- Mfr. Part No.:
- 30031826
- Brand:
- Ohaus
Subtotal (1 unit)*
£618.00
(exc. VAT)
£741.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £618.00 |
*price indicative
- RS Stock No.:
- 326-439
- Mfr. Part No.:
- 30031826
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 30kg | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 1:30000 | |
| Parts Counting | Yes | |
| Interface Type | USB | |
| Plug Type | USB | |
| Display Type | LCD | |
| Weighing Modes | oz, kg, lb, g | |
| Weigh Pan Length | 300mm | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Width | 300mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 4.2kg | |
| Standards/Approvals | CAN/CSA-C22.2 n° 61010-1-04 , UL Std. n° 61010-1 (2e édition), FCC, partie 15, classe A , EN61326-1:2006 (classe B) , C-Tick, IP43, NSF , USDA, WEEE/ROHS | |
| Model Number | V71P30T | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 30kg | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 1:30000 | ||
Parts Counting Yes | ||
Interface Type USB | ||
Plug Type USB | ||
Display Type LCD | ||
Weighing Modes oz, kg, lb, g | ||
Weigh Pan Length 300mm | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Width 300mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 4.2kg | ||
Standards/Approvals CAN/CSA-C22.2 n° 61010-1-04 , UL Std. n° 61010-1 (2e édition), FCC, partie 15, classe A , EN61326-1:2006 (classe B) , C-Tick, IP43, NSF , USDA, WEEE/ROHS | ||
Model Number V71P30T | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Compact food scale combines reliability and durability with innovative features like dual displays and touchless sensors. Designed for speed and accuracy, it ensures seamless food weighing and proportioning with a user-friendly interface.
Front and rear touchless sensors minimize scale contamination
Rapid stabilization provides unmatched throughput
Related links
- Ohaus V71P30T Weighing Scale Weighing Scale, 30kg Weight Capacity
- Ohaus i-C52M30R Weighing Scale Weighing Scale RSCAL
- Ohaus i-D33XW30C1R6-GB Weighing Scale Weighing Scale RSCAL
- Kern IXC 30K-3 Weighing Scale Weighing Scale RSCAL
- Kern SXC 30K-3LM Weighing Scale Weighing Scale RSCAL
- Kern IXC 30K-3M Weighing Scale Weighing Scale RSCAL
- Kern IXC 30K-3LM Weighing Scale Weighing Scale RSCAL
- Kern SXC 30K-3L Weighing Scale Weighing Scale RSCAL