Kern SXC 300K-2 Weighing Scale Weighing Scale, 300kg Weight Capacity
- RS Stock No.:
- 271-133
- Mfr. Part No.:
- SXC 300K-2
- Brand:
- Kern
Subtotal (1 unit)*
£1,360.54
(exc. VAT)
£1,632.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,360.54 |
*price indicative
- RS Stock No.:
- 271-133
- Mfr. Part No.:
- SXC 300K-2
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 300kg | |
| Scale Type | Weighing Scale | |
| Resolution | 15 | |
| Parts Counting | No | |
| Model Number p | SXC 300K-2 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 300kg | ||
Scale Type Weighing Scale | ||
Resolution 15 | ||
Parts Counting No | ||
Model Number p SXC 300K-2 | ||
- COO (Country of Origin):
- CN
The Kern Stainless steel platform scale is designed for durability and precision, featuring up to four data interfaces for versatile connectivity. The LCD display, with backlighting, ensures clear visibility even in low-light conditions, and its 160x60 mm screen size with 48 mm digit height makes readings easy to read. The six display segments enhance clarity, while the optional alibi memory allows for secure data storage.
CE certified
IP68 protection rated
IP68 protection rated
Related links
- Kern SXC 300K-2 Weighing Scale Weighing Scale, 300kg Weight Capacity
- Kern SXC 300K-2M Weighing Scale Weighing Scale, 300kg Weight Capacity
- Kern IXC 300K-2M Weighing Scale Weighing Scale, 300kg Weight Capacity
- Kern IXC 300K-3 Weighing Scale Weighing Scale, 300kg Weight Capacity
- Kern EOC 300K-2 Platform Weighing Scale, 300kg Weight Capacity
- Kern EFC 300K-2 Platform Weighing Scale, 300kg Weight Capacity
- Kern IOC 300K-3 Platform Weighing Scale, 300kg Weight Capacity
- Kern EOC 300K-3 Platform Weighing Scale, 300kg Weight Capacity
