Ohaus PX6202/E Weighing Scale Weighing Scale, 6.2kg Weight Capacity, RSCAL

Subtotal (1 unit)*

£1,246.30

(exc. VAT)

£1,495.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,246.30

*price indicative

RS Stock No.:
199-713
Mfr. Part No.:
30619384
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Product Type

Weighing Scale

Weighing Capacity

6.2kg

Scale Type

Weighing Scale

Resolution

0.01 g

Parts Counting

Yes

Interface Type

RS232, USB

Display Type

LCD Backlight

Plug Type

Power Adapter

Minimum Operating Temperature

5°C

Weighing Modes

Parts Counting, Percentage Weighing, Dynamic, Formulation, Density Determination

Weigh Pan Diameter

180mm

Weigh Pan Width

193mm

Maximum Operating Temperature

40°C

Standards/Approvals

IEC/EN 61010-1 , CAN/CSA C22.2 61010-1 , UL 61010-1, IEC/EN 61326-1 classe B, Environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, CE , CSA

Net Weight

3.5kg

Model Number

PX6202/E

Calibrated

RSCAL

COO (Country of Origin):
CN
The Ohaus Europe GmbH Precision Balance is built for routine weighing with customizable features like user-selectable environmental filters, brightness settings, auto-tare, and auto-dim. It also offers span calibration points, software lockout, and a reset menu for enhanced control and accuracy.

Backlit Liquid Crystal Display

AC adapter;Internal auto-cal system for automatic calibration weight validation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy