Ohaus PR423/E Weighing Scale Weighing Scale, 420g Weight Capacity
- RS Stock No.:
- 193-268
- Mfr. Part No.:
- 30430072
- Brand:
- Ohaus
Subtotal (1 unit)*
£745.00
(exc. VAT)
£894.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £745.00 |
*price indicative
- RS Stock No.:
- 193-268
- Mfr. Part No.:
- 30430072
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 420g | |
| Scale Type | Weighing Scale | |
| Resolution | 0.001 g | |
| Parts Counting | Yes | |
| Model Number p | PR423/E | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 420g | ||
Scale Type Weighing Scale | ||
Resolution 0.001 g | ||
Parts Counting Yes | ||
Model Number p PR423/E | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Precision Balance is built for routine weighing with customizable features like user-selectable environmental filters, brightness settings, auto-tare, and auto-dim. It also offers span calibration points, software lockout, and a reset menu for enhanced control and accuracy.
Backlit Liquid Crystal Display
AC adapter
AC adapter
Related links
- Ohaus PR423 Weighing Scale Weighing Scale, 420g Weight Capacity
- Adam Equipment Co Ltd Precision Balance Weighing Scale, 420g Weight Capacity
- Kern PLS 420-3F Precision Balance Weighing Scale, 420g Weight Capacity
- Kern PLS 420-3F Precision Balance Weighing Scale With RS Calibration
- Ohaus PX6202/E Weighing Scale Weighing Scale, 6.2kg Weight Capacity
- Ohaus AX4202/E Weighing Scale Weighing Scale, 4.2kg Weight Capacity
- Ohaus PR523/E Weighing Scale Weighing Scale, 520g Weight Capacity
- Ohaus PR124/E Weighing Scale Weighing Scale, 120g Weight Capacity