Ohaus PR423 Weighing Scale Weighing Scale, 420g Weight Capacity
- RS Stock No.:
- 199-619
- Mfr. Part No.:
- 30492731
- Brand:
- Ohaus
Subtotal (1 unit)*
£909.00
(exc. VAT)
£1,090.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £909.00 |
*price indicative
- RS Stock No.:
- 199-619
- Mfr. Part No.:
- 30492731
- Brand:
- Ohaus
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
| Brand | Ohaus | |
| Weighing Capacity | 420g | |
| Scale Type | Weighing Scale | |
| Resolution | 0.001 g | |
| Model Number p | PR423 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 420g | ||
Scale Type Weighing Scale | ||
Resolution 0.001 g | ||
Model Number p PR423 | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Precision Balance is built for routine weighing with customizable features like user-selectable environmental filters, brightness settings, auto-tare, and auto-dim. It also offers span calibration points, software lockout, and a reset menu for enhanced control and accuracy.
Backlit Liquid Crystal Display
AC adapter
AC adapter
Related links
- Ohaus PR423/E Weighing Scale Weighing Scale, 420g Weight Capacity
- Adam Equipment Co Ltd Precision Balance Weighing Scale, 420g Weight Capacity
- Kern PLS 420-3F Precision Balance Weighing Scale, 420g Weight Capacity
- Kern PLS 420-3F Precision Balance Weighing Scale With RS Calibration
- Ohaus EX10202M Weighing Scale Weighing Scale, 10200kg Weight Capacity
- Ohaus NV1201 Weighing Scale Weighing Scale, 1.2kg Weight Capacity
- Ohaus PX85 Weighing Scale Weighing Scale, 82g Weight Capacity
- Ohaus EX125 Weighing Scale Weighing Scale, 120g Weight Capacity