Ohaus 30253075 Precision Balance Electronic Scales, 2.2kg Weight Capacity
- RS Stock No.:
- 199-379
- Mfr. Part No.:
- 30253075
- Brand:
- Ohaus
Subtotal (1 unit)*
£574.35
(exc. VAT)
£689.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £574.35 |
*price indicative
- RS Stock No.:
- 199-379
- Mfr. Part No.:
- 30253075
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 2.2kg | |
| Scale Type | Precision Balance | |
| Calibrated | RSCAL | |
| Model Number p | 30253075 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 2.2kg | ||
Scale Type Precision Balance | ||
Calibrated RSCAL | ||
Model Number p 30253075 | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Next Generation of Portable Balances for your Classroom with large backlit LCD backed by education software is the ideal balance for your classroom. It is built to endure demanding classroom applications with superior overload protection. Features including, faster stabilization time, increased capacity, multiple connectivity options and stackable design make Scout the best weighing experience for the next generation classroom.
Stability indicator
Stackable design with included storage cover excluding 1mg model
Mechanical and software overload underload protection
Low battery indicator
Auto shut off
Auto tare
Span calibration mass included on models up to 620g capacity
Stackable design with included storage cover excluding 1mg model
Mechanical and software overload underload protection
Low battery indicator
Auto shut off
Auto tare
Span calibration mass included on models up to 620g capacity
Related links
- Ohaus 30253075 Precision Balance Electronic Scales, 2.2kg Weight Capacity
- Ohaus 30253078 Precision Balance Electronic Scales, 2.2kg Weight Capacity
- Ohaus 30088835 Platform Electronic Scales, 2.2kg Weight Capacity
- Ohaus 30253073 Precision Balance Electronic Scales, 620g Weight Capacity
- Ohaus 30253071 Precision Balance Electronic Scales, 220g Weight Capacity
- Ohaus 30253079 Precision Balance Electronic Scales, 6.2kg Weight Capacity
- Kern EMB 2200-0 Precision Balance Weighing Scale, 2.2kg Weight Capacity
- Kern EW 2200-2NM Precision Balance Weighing Scale, 2.2kg Weight Capacity